LTC2870IUFD#TRPBF

Analog Devices
584-LTC2870IUFDTRPBF
LTC2870IUFD#TRPBF

Mfr.:

Description:
RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,525

Stock:
4,525 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$18.98 $18.98
$15.33 $153.30
$14.70 $367.50
$12.96 $1,296.00
Full Reel (Order in multiples of 2500)
$12.96 $32,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$18.98
Min:
1

Similar Product

Analog Devices LTC2870IUFD#PBF
Analog Devices
RS-232 Interface IC RS232/RS485 Multiprotocol Trans w/ Int T

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-232 Interface IC
RoHS:  
QFN-28
LTC2870
Transceiver
20 Mb/s
2 Driver
2 Receiver
Half/Full Duplex
5.5 V
3.3 V
SMD/SMT
3.3 mA
- 40 C
+ 85 C
26 kV
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 3 V to 5.5 V
Output Current: 250 mA
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 20 ns
Protocol Supported: RS-232, RS-422, RS-485
Shutdown: With Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Multiprotocol Transceiver
Unit Weight: 629.082 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99