LTC2876HDD#PBF

Analog Devices
584-LTC2876HDD#PBF
LTC2876HDD#PBF

Mfr.:

Description:
RS-485 Interface IC 60V Rugged PROFIBUS RS485 Transceivers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.23 $10.23
$7.99 $79.90
$7.43 $185.75
$6.75 $675.00
$6.41 $1,551.22
$6.29 $3,044.36
$6.18 $6,730.02

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
DFN-8
LTC2876
Transceiver
20 Mb/s
1 Driver
1 Receiver
5.5 V
3 V
750 uA
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Operating Supply Voltage: 3 V, 5 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Protocol Supported: RS485, RS422
Shutdown: Shutdown
Factory Pack Quantity: 121
Subcategory: Interface ICs
Type: PROFIBUS RS485 Transceiver
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LTC2876 & LTC2877 RS485 Transceivers

Analog Devices Inc. LTC2876 and LTC2877 RS485 Transceivers are PROFIBUS RS485 transceivers that meet test specifications for PROFIBUS-DP masters and PROFIBUS-DP slaves. The transceivers are fully compatible with IEC 61158-2, type 3: medium attachment unit (MAU). Analog Devices LTC2876/ LTC2877 supports all PROFIBUS data rates up to 12Mbps with operation up to 20Mbps.