LTC3374AEFE#PBF

584-LTC3374AEFE#PBF
LTC3374AEFE#PBF

Mfr.:

Description:
Switching Voltage Regulators Hi Accuracy 8-Ch Parallelable 1A Buck DC

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TSSOP-EP-38
Buck
800 mV to 5.5 V
1 A
8 Output
45 uA
2 MHz
- 40 C
+ 125 C
LTC3374A
Tube
Brand: Analog Devices
Development Kit: DC2440A
Input Voltage: 2.25 V to 5.5 V
Operating Supply Current: 45 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 50
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.25 V
Type: Switching Regulator
Unit Weight: 426 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC3374/3375 8-Ch Parallelable 1A Buck DC/DCs

Analog Devices Inc. LTC3374/3375 8-Channel Parallelable 1A Buck DC/DCs are high-efficiency, highly integrated multioutput power management solutions. The LTC3374/3375 offers eight internally compensated, synchronous buck converters powered from 2.25V to 5.5V independent power supplies. The eight independent buck regulators have an output voltage range of 0.425V to VIN, plus a high voltage always-ON 25mA LDO controller.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.

Availability

Stock: