LTC4311ISC6#TRMPBF

Analog Devices
584-C4311ISC6TRMPBF
LTC4311ISC6#TRMPBF

Mfr.:

Description:
Interface - Specialised L V I2C/SMBus Accelerator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,154

Stock:
2,154 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.20 $8.20
$5.73 $57.30
$5.47 $136.75
$4.75 $475.00
$4.54 $1,135.00
Full Reel (Order in multiples of 500)
$4.13 $2,065.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.20
Min:
1

Similar Product

Analog Devices LTC4311ISC6#TRPBF
Analog Devices
Interface - Specialised L V I2C/SMBus Accelerator

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface - Specialised
RoHS:  
I2C/SMBus Accelerator
5.5 V
1.6 V
200 uA
- 40 C
+ 85 C
SMD/SMT
SC-70-6
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Interface Type: I2C, SMBus
Operating Supply Voltage: 1.6 V to 5.5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: I2C and SMBus Bus Buffers and Accelerators
Product Type: Interface - Specialized
Series: LTC4311
Factory Pack Quantity: 500
Subcategory: Interface ICs
Unit Weight: 10.131 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99