LTC4367IMS8-1#PBF

Analog Devices
584-LTC4367IMS8-1PBF
LTC4367IMS8-1#PBF

Mfr.:

Description:
Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,023

Stock:
8,023 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.11 $8.11
$5.84 $58.40
$5.56 $139.00
$4.83 $483.00
$4.61 $1,152.50
$4.21 $2,105.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.11
Min:
1

Similar Product

Analog Devices LTC4367IMS8-1#TRPBF
Analog Devices
Board Mount Surge Protectors 100V Overvoltage, Undervoltage & Reverse

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Board Mount Surge Protectors
RoHS:  
SMD/SMT
MSOP-8
2.5 VDC to 60 VDC
90 uA
- 40 C
+ 85 C
Tube
Brand: Analog Devices
For Use With: Automotive, Industrial, Network, Portable Instrumentation
Height: 0.86 mm
Length: 3 mm
Mounting Style: PCB Mount
Product Type: Board Mount Surge Protectors
Series: LTC4367
Factory Pack Quantity: 50
Subcategory: Surge Suppressors
Type: UV/OV and Reverse Protection Controller
Width: 3 mm
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99