LTC6081CDD#PBF

Analog Devices
584-LTC6081CDD#PBF
LTC6081CDD#PBF

Mfr.:

Description:
Precision Amplifiers Prec 2x CMOS R2R In/Out Amps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 769

Stock:
769 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.86 $5.86
$5.40 $54.00
$4.98 $124.50
$4.48 $448.00
$4.23 $1,023.66
$4.14 $2,003.76
$3.38 $3,680.82
$3.29 $8,359.89

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
2 Channel
3.6 MHz
1 V/us
90 uV
200 fA
5.5 V
2.7 V
330 uA
17 mA
110 dB
13 nV/sqrt Hz
DFN-10
SMD/SMT
Shutdown
0 C
+ 70 C
LTC6081
Tube
Amplifier Type: Low Noise Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 0.0005 pA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Settling Time: 6 ns
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Technology: CMOS
THD plus Noise: - 90 dB
Voltage Gain dB: 60 dB
Unit Weight: 22.853 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.