LTC6903CMS8#PBF

Analog Devices
584-LTC6903CMS8#PBF
LTC6903CMS8#PBF

Mfr.:

Description:
Programmable Oscillators 1kHz 68MHz Serial Port Progmable Osc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,592

Stock:
7,592 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.48 $6.48
$5.61 $56.10
$5.33 $133.25
$5.07 $253.50
$4.84 $484.00
$4.59 $1,147.50
$4.37 $2,185.00
$4.18 $4,180.00
$4.07 $10,175.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.48
Min:
1

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Programmable Oscillators
RoHS:  
Silicon Oscillators
LTC6903
Tube
Brand: Analog Devices
Product Type: Programmable Oscillators
Factory Pack Quantity: 50
Subcategory: Oscillators
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

RF Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF and microwave ICs, Analog Devices provides more than 2,000 high performance products across the entire frequency spectrum.
Learn More