LTC6994CDCB-2#TRMPBF

Analog Devices
584-C6994CDCB-2TMPF
LTC6994CDCB-2#TRMPBF

Mfr.:

Description:
Delay Lines/Timing Elements TimerBlox: Delay Block/ Debouncer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 864

Stock:
864 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.68 $6.68
$4.85 $48.50
$4.52 $113.00
$3.97 $397.00
$3.77 $942.50
Full Reel (Order in multiples of 500)
$3.38 $1,690.00
$2.85 $2,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Delay Lines/Timing Elements
RoHS:  
Programmable Delay Line
1 us to 33.6 s
1 Circuit
DFN-6
5.5 V
2.25 V
LTC6994-1
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Operating Supply Current: 55 uA
Product: Delay Blocks / Debouncers
Product Type: Delay Lines / Timing Elements
Factory Pack Quantity: 500
Subcategory: Clock & Timer ICs
Unit Weight: 15.118 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

FEATURED PRODUCTS
ANALOG DEVICES INC.