LTC7061IMSE#WTRPBF

Analog Devices
584-7061IMSE#WTRPBF
LTC7061IMSE#WTRPBF

Mfr.:

Description:
Gate Drivers 100V Dual High-Side Gate Drvr w/ Adj DT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,860

Stock:
1,860 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.52 $4.52
$3.44 $34.40
$3.16 $79.00
$2.87 $287.00
$2.80 $700.00
$2.64 $2,640.00
Full Reel (Order in multiples of 2500)
$2.48 $6,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.52
Min:
1

Similar Product

Analog Devices LTC7061IMSE#WPBF
Analog Devices
Gate Drivers 100V Dual High-Side Gate Drvr w/ Adj DT

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
MSSOP-12
2 Driver
2 Output
146 uA
5 V
14 V
Inverting, Non-Inverting
18 ns
14 ns
- 40 C
+ 125 C
LTC7061
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: CMOS, TTL
Operating Supply Current: 300 uA
Output Voltage: 150 mV, 80 mV
Product Type: Gate Drivers
Propagation Delay - Max: 20 ns
Rds On - Drain-Source Resistance: 800 mOhms, 1.5 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LTC7061 100V Half-Bridge Drivers

Analog Devices Inc. LTC7061 100V Half-Bridge Drivers drive two N-Channel MOSFETs in a half-bridge configuration with supply voltages of up to 100V. Both high-side and low-side drivers of the LTC7061 can drive the MOSFETs with a different ground reference, providing excellent noise and transient immunity.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.