DJ00-1WABRK-EL00-2R5

Anderson Power Products
879-DJ001WABRKEL02R5
DJ00-1WABRK-EL00-2R5

Mfr.:

Description:
EV Charging Cables DC Battery Cable - 8FT, 3/0, EPDM Rubber RedBlack with SB 350 & 3/8" Ring Terminals

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$347.69 $347.69
$339.74 $3,397.40
$285.42 $7,135.50

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: EV Charging Cables
RoHS:  
DC Charging Cable
2.5 m
600 V
Ethylene Propylene Diene Monomer Rubber (EPDM)
16 in
Black, Red
Crimp Housing
Terminal
SB350
Brand: Anderson Power Products
Product: Battery Cable
Product Type: EV Charging Cables
Subcategory: E-Mobility
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DC Cable Assemblies

Anderson Power Products DC Cable Assemblies are UL-Recognized DC charger-to-battery assembly cables designed to power equipment critical to supporting the growing demand for electrification. Anderson Power Products DC Cable Assemblies are 2.5m (8 feet) in length and feature an SB®175 or SB®350 connector on one end and a terminal lug with a 3/8" stud size on the other. The cable assemblies feature a 600V rated voltage, a current rating of 250A to 400A, and are available in 1/0, 2/0, 3/0, or 4/0 cable AWG. These cable assemblies are designed for material handling, ground support equipment, industrial, commercial, agricultural, and construction applications.