M10578-A2

Antenova
237-M10578-A2
M10578-A2

Mfr.:

Description:
GNSS / GPS Modules MediaTek MT3337-EChip

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 977

Stock:
977 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.78 $14.78
$14.76 $147.60
$13.99 $349.75
$12.94 $1,294.00
$12.33 $3,082.50
$11.89 $5,945.00
Full Reel (Order in multiples of 1000)
$10.04 $10,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: GNSS / GPS Modules
RoHS:  
M10578-A2
1.575 GHz
+ 85 C
GPS
Reel
Cut Tape
MouseReel
Brand: Antenova
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: GPS Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Tradename: RADIONOVA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8526919000
CAHTS:
8529100030
USHTS:
8529104040
ECCN:
7A994

RADIONOVA GPS/GNSS RF Modules

Antenova RADIONOVA GPS/GNSS RF Modules offer a simple, drop-in GPS or GNSS receiver solution. These fully integrated receivers allow developers to easily add location capability to designs. The pin-compatible, ultra-small SMD packages offer low current consumption and measure 9.0mm x 9.0mm x 1.8mm, making them ideal for use in small portable devices and wearables. The M10578-A2 module operates with GPS, with a 1Hz to 5Hz update rate. The M10578-A3 operates with GPS, GLONASS, BEIDOU, and Galileo with an update rate of 1Hz to 10Hz. Antenova RADIONOVA GPS/GNSS RF Modules feature internal self-generated orbit prediction. An integrated high-quality low noise amplifier (LNA) boosts low-powered satellite signals. The modules are built on high-grade FR4 substrates with a high-density, multi-layered design. This places the critical RF functions in the ideal position for location finding and performance.