SR4G080

Antenova
237-SR4G080
SR4G080

Mfr.:

Description:
Antennas Agosti GNSS antenna

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,309

Stock:
1,309 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.04 $2.04
$1.69 $16.90
$1.48 $37.00
$1.29 $129.00
Full Reel (Order in multiples of 1000)
$1.29 $1,290.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Antenova
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
GNSS Antenna
1.559 GHz
1.609 GHz
PCB Mount
SMD/SMT
9 mm
5.8 mm
1.7 mm
Agosti
Reel
Cut Tape
MouseReel
Brand: Antenova
Frequency Range: 1.559 GHz to 1.609 GHz
Factory Pack Quantity: 1000
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994

SR4G080 Agosti GNSS Antennas

Antenova SR4G080 Agosti GNSS Antennas are GNSS antennas with a small ground plane requirement. The Antenova Agosti measures 9.0mm x 5.8mm x 1.7mm and operates with high efficiency in a reduced space on a corner of a PCB. Agosti GNSS Antennas operate well on ground planes of 40mm x 20mm, 70mm x 25mm, and 80mm x 30mm, making the antennas ideal for small form factor designs. Agosti also offers designers some additional layout options because it is designed to be placed on a corner of the PCB. Agosti is also designed to integrate and co-exist with other antennas within the same device.