AE2.P15HHC.001GD

Apacer
908-AE2.P15HHC.001GD
AE2.P15HHC.001GD

Mfr.:

Description:
Solid State Drives - SSD SATA 2.5" SSD PLP BICS5 120GB WT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$280.91 $280.91
$258.57 $2,585.70
$250.06 $6,251.50

Product Attribute Attribute Value Select Attribute
Apacer
Product Category: Solid State Drives - SSD
RoHS:  
SV25P-25
Brand: Apacer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Packaging: Bulk
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000

SV25P-25 Solid State Disk (SSD) Drives

Apacer Technology Inc. SV25P-25 Solid State Disk (SSD) Drives are well-balanced drives designed with a SATA 6Gb/s interface. These SSD drives utilize 3D NAND for a higher capacity of up to 960GB and offer better power efficiency than 2D NAND. The SV25P-25 drives are built with a powerful SATA controller that supports on-the-module ECC and an efficient wear-leveling scheme. These SSD drives include Self-Monitoring, Analysis, and Reporting Technology (S.M.A.R.T.) that is primarily oriented for the STATA interface SSD for monitoring and analysis of the drive lifetime.