12147A

Apem
642-12147A
12147A

Mfr.:

Description:
Toggle Switches DPDT (ON)-OFF-(ON)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$67.88 $67.88
$59.56 $595.60
$55.57 $1,389.25
$53.39 $2,669.50
$50.45 $5,045.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
DPDT
(ON) - OFF - (ON)
Through Hole
Solder Pin
125 VAC
15/32-32
Bat
Sealed
Silver
12000
Actuator Style: Bat
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Toggle Switches
Factory Pack Quantity: 25
Subcategory: Switches
Unit Weight: 42.002 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99