25349NLD

Apem
642-25349NLD
25349NLD

Mfr.:

Description:
Slide Switches ON OFF ON SIDE ADJ.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.36 $24.36
$21.20 $212.00
$20.04 $1,002.00
$18.40 $1,840.00
$17.36 $4,340.00
$16.62 $8,310.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Slide Switches
RoHS:  
Non-Illuminated
ON - OFF - ON
100 mA
30 VDC
Side
Gold
Brand: Apem
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Slide Switches
Factory Pack Quantity: 50
Subcategory: Switches
Type: Slide Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99