4FSH961

Apem
642-4FSH961
4FSH961

Mfr.:

Description:
Tactile Switches illumec 4F SMT white LED RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.48 $8.48
$6.97 $69.70
$6.29 $629.00
$5.83 $1,166.00
$5.47 $2,735.00
$5.37 $5,370.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Illuminated
White
LED
SMD/SMT
Straight
Plunger
OFF - (ON)
3.5 N
50 mA
24 VDC
48 mW
No
SPST
Gull Wing Lead
Black
10.3 mm
10.3 mm
10.4 mm
4F
10000000 Cycle
IP67
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Product Type: Tactile Switches
Factory Pack Quantity: 100
Subcategory: Switches
Tradename: Illumec
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99