A019505

Apem
642-A019505
A019505

Mfr.:

Description:
Rotary Switches 16mm Ind Ctrl Rotary Lever Operator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.97 $22.97
$18.25 $91.25
$17.76 $177.60
$15.08 $301.60
$14.84 $890.40
$13.89 $1,389.00
$13.40 $3,484.00
$12.92 $6,460.00
$12.91 $12,910.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
2 Pole
6 A
12 VDC
250 VAC
Quick Connect
Panel Mount
Gold
Lever
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Rotary Switches
Factory Pack Quantity: 20
Subcategory: Switches
Voltage Rating: 250 VAC, 12 VDC
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99