A01YL1

Apem
642-A01YL1
A01YL1

Mfr.:

Description:
Switch Fixings YELLOW LABEL W/TEXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 126

Stock:
126 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.94 $3.94
$3.57 $35.70
$3.40 $85.00
$3.30 $165.00
$3.17 $317.00
$3.11 $777.50
$3.05 $1,525.00
$2.99 $2,990.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Fixings
RoHS:  
Labels
Safety
Pushbutton Switches
A01 Series
A01
Brand: Apem
Color: Yellow
Country of Assembly: GB
Country of Diffusion: Not Available
Country of Origin: GB
Features: Environmental protection IP 65
Illumination: Non-Illuminated
Mounting Style: Panel
Product Type: Switch Hardware
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Unit Weight: 3.896 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99