ADTSM61YVTRA1

Apem
642-ADTSM61YVTRA1
ADTSM61YVTRA1

Mfr.:

Description:
Tactile Switches Tact Switch Gold Terminals 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
520 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
Yellow
6 mm
6 mm
4.3 mm
ADTS
100000 Cycle
Brand: Apem
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Type: Washable Switch
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,746

Stock:
7,746 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.661 $0.66
$0.63 $6.30
$0.607 $15.18
$0.526 $52.60
$0.479 $119.75
$0.444 $222.00
$0.422 $422.00
$0.393 $786.00
$0.368 $1,840.00