AV031L3EA240K

Apem
642-AV031L3EA240K
AV031L3EA240K

Mfr.:

Description:
Pushbutton Switches FLT Act 22mm Black IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 16   Multiples: 16
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$143.67 $2,298.72
$138.04 $4,417.28
$128.66 $6,175.68

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
AV
Non-Illuminated
IP67
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pushbutton Switches
Factory Pack Quantity: 16
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

AV Security Pushbutton Switches

APEM AV Security Pushbutton Switches are vandal-resistant devices with a variety of actuators, including flush, plunger, and round. Other options include overmolded actuators, momentary (NO), illuminated or non-illuminated, and 250V application suitability. These stainless steel switches are designed to withstand adversity (rain, frost, UV, vandalism) while offering a modern and stylish design. APEM AV Security Pushbutton Switches are tested and qualified for impact resistance and sealing (IP and IK levels).