DS08

Apem
642-DS08
DS08

Mfr.:

Description:
DIP Switches/SIP Switches Raised actuator standard dip 8 pos.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: DIP Switches/SIP Switches
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Non-Illuminated
8 Position
DIP
Slide
2.54 mm
SPST
Through Hole
50 mA
50 VDC
Actuator Style: Slide
Brand: Apem
Life: 2000 Cycle
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 21
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Apem NDS08V
Apem
DIP Switches/SIP Switches 25mA 24VDC 8Pos 10N SPST, UL94-V0