IGA03

Apem
642-IGA03
IGA03

Mfr.:

Description:
Switch Bezels / Switch Caps Solid green cap IG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.77 $1.77
$1.64 $16.40
$1.57 $39.25
$1.54 $77.00
$1.47 $147.00
$1.33 $332.50
$1.19 $595.00
$1.15 $1,150.00
$1.09 $2,725.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Soild Round Cap
Pushbutton Switches
IG Series
Green
IG
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 25
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509050
TARIC:
8538909999
ECCN:
EAR99

IG Pushbutton Switches

APEM IG Pushbutton Switches support different voltages for LED backlights, last-minute snappable plungers, and strong tactile feedback. These switches feature a 12mm bushing size and 1GΩ insulation resistance at 500VDC. The IG pushbutton switches offer 1500Vrms dielectric strength between the terminals and 100mohms maximum initial contact resistance. These switches operate from -40°C to 85°C temperature range and incorporate front panel sealing. The IG pushbutton switches are used in joystick controllers, armrests, and handheld applications.