IPC3SAD2L0G

Apem
642-IPC3SAD2L0G
IPC3SAD2L0G

Mfr.:

Description:
Pushbutton Switches SPST-NO OFF-MOM 0.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 43

Stock:
43
Can Dispatch Immediately
On Order:
100
Expected 2026/04/29
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$26.53 $26.53
$24.68 $246.80
$23.68 $592.00
$22.84 $1,142.00
$20.86 $2,086.00
$20.35 $5,087.50

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
IP
Standard Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Green
Square
500 mA
48 VDC
48 VAC
IP67
Solder Lug
Black
Gold
Actuator Style: Square
Brand: Apem
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Thermoplastic (TP)
Life: 500000 Cycle
Product Type: Pushbutton Switches
Factory Pack Quantity: 50
Subcategory: Switches
Terminal Seal: Epoxy
Unit Weight: 11.805 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99