IPR3FAD2L0S

Apem
642-IPR3FAD2L0S
IPR3FAD2L0S

Mfr.:

Description:
Pushbutton Switches - Industrial 5A 28VDC, Round Act Super Red LED

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Industrial
RoHS:  
REACH - SVHC:
Round
Illuminated
SPST
OFF - (ON)
48 VAC
48 VDC
500 mA
Super Red
Black
Wire Lead
IP67
Thermoplastic (TP)
LED
IP
Actuator Style: Round
Brand: Apem
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Life: 500000 Cycle
Mounting Style: Bushing Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 25
Subcategory: Switches
Terminal Seal: Epoxy
Type: Sealed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501590
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.52 $36.52
$31.17 $311.70
$29.13 $728.25
$27.90 $1,395.00
$26.92 $2,692.00