JC11L000

Apem
642-JC11L000
JC11L000

Mfr.:

Description:
Joysticks JOYSTICK RESISTIVE JC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$242.86 $242.86
$239.29 $1,196.45
$228.58 $2,285.80
$212.14 $5,303.50
$185.71 $9,285.50

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
4-Way Directional
Analog (Hall Effect)
Joystick
5 VDC
10 mA
- 25 C
+ 70 C
Panel Mount
Wire Leads
Finger Operated Control Applications
Compact, Low Profile Handle, 2-Axis, Tapered Handle, Rubber Boot Mounting Bezel, Shallow Mounting
JC
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99