MBE5C3

Apem
642-MBE5C3
MBE5C3

Mfr.:

Description:
Basic / Snap Action Switches SPST N/C 10A ROLLER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $2,050.00
$1.86 $9,300.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Basic / Snap Action Switches
RoHS:  
Miniature
SPST
OFF - (ON)
Roller Lever
10 A
250 VAC
3 N
Solder Pin
PCB Mount
Actuator Style: Roller Lever
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99