MR210C5NBB

Apem
642-MR210C5NBB
MR210C5NBB

Mfr.:

Description:
Rocker Switches DP ON-OFF QC BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,417

Stock:
3,417 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.99 $1.99
$1.72 $17.20
$1.62 $40.50
$1.55 $77.50
$1.49 $149.00
$1.42 $355.00
$1.37 $685.00
$1.35 $1,350.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Non-Illuminated
DPDT
ON - OFF
10 A
250 VAC
Quick Connect
Black
Panel Mount
Silver
Brand: Apem
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Factory Pack Quantity: 3000
Subcategory: Switches
Unit Weight: 5.177 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99