P36103

Apem
642-P36103
P36103

Mfr.:

Description:
Coded Rotary Switches 7.4mm 16 POS ROTARY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Coded Rotary Switches
RoHS:  
16 Position
Hexadecimal
Rotary
Solder Pin
Tube
P36
Actuator Style: Rotary
Brand: Apem
Contact Arrangement: 3 + 3
Current Rating: 100 mA
Illuminated: Non-Illuminated
Lamp Type: -
Life: 10000 Cycle
Product Type: Rotary Switches
Factory Pack Quantity: 50
Subcategory: Switches
Unit Weight: 1.082 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
550
Expected 2027/03/17
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.35 $7.35
$6.11 $61.10
$5.34 $267.00
$5.05 $505.00
$4.70 $1,175.00
$4.59 $2,295.00