PBAR1AF2000A0G

Apem
642-PBAR1AF2000A0G
PBAR1AF2000A0G

Mfr.:

Description:
Pushbutton Switches - Board Mount SPST-NO OFF-MOM LED GRN 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches - Board Mount
RoHS:  
PBA
Illuminated
SPST
OFF - (ON)
LED
Green
Round, Flat
200 mA
24 VDC
24 VAC
IP68, IP69K
Wire Lead
Actuator Material: Aluminum
Brand: Apem
Housing Material: Aluminum
Lamp Voltage: 5 VDC
Life: 50000000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product: Piezo Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$76.16 $1,523.20
$74.82 $4,489.20
$72.84 $7,284.00
1,000 Quote