PBARZAF0000C3A

Apem
642-PBARZAF0000C3A
PBARZAF0000C3A

Mfr.:

Description:
Pushbutton Switches PUSHBUTTON SWITCH PBA PIEZO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$81.29 $81.29
$66.99 $669.90
$66.98 $1,339.60
$63.23 $3,793.80
$61.17 $6,117.00
260 Quote

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Pushbutton Switches
RoHS:  
PBA
Piezo Switches
Sealed
Illuminated
SPST
Bushing Mount
OFF - (ON)
LED
Red, Green, Blue
Round
200 mA
24 VDC
24 VAC
IP68, IP69K
Wire Lead
Actuator Material: Aluminum
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Aluminum
Product Type: Pushbutton Switches
Factory Pack Quantity: 20
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99