Q12P1BXXG28

Apem
642-Q12P1BXXG28
Q12P1BXXG28

Mfr.:

Description:
LED Panel Mount Indicators LED INDICATOR 12MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
100 deg
Indicators
Green
12 mm
Panel
Quick Connect
Green, Diffused
8 mm
2.2 V
60 mcd
Round
Brand: Apem
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Method: Nut and Washer
Panel Thickness, Max: 7 mm
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.35 $11.35
$8.40 $84.00
$6.99 $699.00
$6.82 $6,820.00