Q12P1CXXW12E

Apem
642-Q12P1CXXW12E
Q12P1CXXW12E

Mfr.:

Description:
LED Panel Mount Indicators INDICATOR 12V 12MM PROMINENT WHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.04 $17.04
$16.44 $164.40
$15.22 $1,522.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
100 deg
Indicators
White
12 mm
Panel Mount
Solder Tab
Clear
8 mm
3.3 V
1200 mcd
Q12
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Lens Colour: Clear
Mounting Type: Nut and Washer
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 25
Subcategory: LED Indication
Tradename: Q
Unit Weight: 11.275 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531909090
USHTS:
8531909001
JPHTS:
8541400103
TARIC:
8531900000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99