QS63XXG24

Apem
642-QS63XXG24
QS63XXG24

Mfr.:

Description:
LED Panel Mount Indicators 6mm Wires Green 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,083

Stock:
1,083 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.54 $4.54
$3.35 $33.50
$2.62 $262.00
$2.31 $1,155.00
$2.21 $2,210.00

Product Attribute Attribute Value Select Attribute
Apem
Product Category: LED Panel Mount Indicators
RoHS:  
REACH - SVHC:
30 deg
Indicators
Green
6 mm
Snap-In
Wire
Green, Diffused
20 mA
24 V
20 mcd
Cylindrical
QS
Bulk
Brand: Apem
Country of Assembly: Not Available
Country of Diffusion: GB
Country of Origin: GB
Lens Colour: Green
Lens Transparency: Diffused
Mounting Type: Snap-In
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Q
Unit Weight: 2.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99