HS35

Apex Microtechnology
137-HS35
HS35

Mfr.:

Description:
Heat Sinks Heatsink, Open Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$104.43 $104.43
$96.09 $960.90
$89.68 $2,242.00
$86.48 $4,324.00
$83.28 $8,328.00
250 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Heat Sinks
RoHS:  
Heat Sinks
Chassis
Aluminum
Straight Fin
1.48 C/W
5.5 in
4.406 in
1.312 in
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Factory Pack Quantity: 1
Subcategory: Heat Sinks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
ECCN:
EAR99