MP206KP

Apex Microtechnology
137-MP206KP
MP206KP

Mfr.:

Description:
Operational Amplifiers - Op Amps Power Amplifier 60V 21 A Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$324.85 $324.85
$280.03 $2,800.30
$268.89 $6,722.25
100 Quote

Product Attribute Attribute Value Select Attribute
Apex Microtechnology
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 kHz
100 V/us
10 mV
550 nA
60 V
+/- 15 V
21 A
13 nV/sqrt Hz
Through Hole
No Shutdown
- 40 C
+ 85 C
Tray
Amplifier Type: Power Amplifier
Brand: Apex Microtechnology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 1
Subcategory: Amplifier ICs
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542330001
ECCN:
EAR99

Power Operational (Linear) Amplifiers

Apex Microtechnology Power Operational (Linear) Amplifiers are a portfolio of products designed for applications that require high current and high voltage. These Apex Microtechnology amplifiers are offered in various high-reliability form factors with voltage rails from 5V to 2500V. These feature output currents from 0.01A to 100A (peak) and slew rates up to 3000V/us. These features provide a compact, proven solution for demanding precision power analog applications such as piezo actuation/positioning, electrostatic/magnetic deflection, and DC/servo motion control.