WTCPT

Apex Tool Group
578-WTCPT
WTCPT

Mfr.:

Description:
Soldering & Desoldering Stations Weller Solder Stat Temp Controlled 120V

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Apex Tool Group
Product Category: Soldering & Desoldering Stations
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Soldering Stations
Analog, Iron, Stand, Cleaner
+ 427 C
Cord Type US
120 V
50 W
Temperature controlled
Brand: Apex Tool Group
Product Type: Soldering Workstation Equipment
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
WELLER CONTROLLED OUTPUT SOLDERING STATION

The temperature of the 578-WTCPT is changed to one of three temperature
ranges (600, 700, or 800 degrees Fahrenheit) by using interchangeable
"rated" soldering tips.



5-0393-18

Compliance Codes
CNHTS:
8515110000
CAHTS:
8515900080
USHTS:
8515902000
TARIC:
8515908090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Possible Replacement

Weller WE1010NA
Weller
Soldering & Desoldering Stations WE1 STATION 120V KIT