10714809

Aptiv
829-10714809
10714809

Mfr.:

Description:
Extraction, Removal & Insertion Tools RT 12-0001-99 primary - 2 pins

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Extraction, Removal & Insertion Tools
Accessories
Brand: Aptiv
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 20.329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8205590000
CAHTS:
8536690090
USHTS:
8205598000
JPHTS:
820559000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
82055900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 2027/02/09
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$100.48 $100.48
$89.13 $445.65