12015799

Aptiv (formerly Delphi)
829-12015799
12015799

Mfr.:

Description:
Automotive Connectors 6 Way F W/P Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,608

Stock:
5,608 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.42 $3.42
$2.41 $60.25
$2.15 $107.50
$1.76 $176.00
$1.60 $560.00
$1.50 $1,575.00
$1.38 $3,864.00
$1.12 $11,368.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
6 Position
Socket (Female)
Cable Mount / Free Hanging
Crimp
Black
Sealed
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 20 A
Family: Weather-Pack
Height: 20.8 mm
Housing Material: Nylon
Length: 40.3 mm
Locking Mechanism: Cavity Lock
Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 350
Subcategory: Automotive Connectors
Tradename: Weather Pack
Width: 52.1 mm
Unit Weight: 19.570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Weather Pack Connection Systems

Aptiv Weather Pack Connection Systems is a series of environmentally sealed electrical connectors designed to withstand exposure to extreme temperatures and moisture. The Aptiv Weather Pack Connection Systems feature tin-plated terminals with special core wings that allow crimp-only connections, eliminating the need for solder. The connector and cavity seals are triple-ribbed and made of self-lubricating silicone. Cavity plugs are available to fill unused cavities. Weather Pack terminals utilize a flex-pin and lap-lock design to alleviate the problem of stress relaxation. They also have dual-locking tangs that lock into the connector cavity and help prevent backing out.