12085024

Aptiv (formerly Delphi)
829-12085024
12085024

Mfr.:

Description:
Automotive Connectors SEAL MP ORG 2W OVAL CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,485

Stock:
8,485 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.70 $3.70
$2.19 $54.75
$2.09 $104.50
$2.02 $202.00
$1.81 $905.00
$1.76 $1,760.00
$1.57 $3,925.00
$1.51 $7,550.00
12,000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Cable Seal
2 Position
Cable Mount / Free Hanging
Crimp
Metri-Pack
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Automotive Connectors
Factory Pack Quantity: 12000
Subcategory: Automotive Connectors
Tradename: Metri-Pack
Type: 2-Way
Unit Weight: 1.668 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99