13861584

Aptiv (formerly Delphi)
829-13861584
13861584

Mfr.:

Description:
Automotive Connectors ASM CONN 2 F M/P 280 SLD MOD CBLR 32.0MM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 223

Stock:
223 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 223 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.39 $57.39
$33.84 $846.00
$13.14 $657.00
$9.77 $977.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
HV280
Bulk
Brand: Aptiv (formerly Delphi)
Family: Shield-Pack
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 297
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Type: 2-Way
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Shield-Pack™ HV280 Automotive Connection System

Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.