13873310

Aptiv (formerly Delphi)
829-13873310
13873310

Mfr.:

Description:
Automotive Connectors CON GT 150 280 38W F SLD BASE 40

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.60 $16.60
$9.78 $244.50
$9.40 $470.00
$7.37 $737.00
$5.78 $3,005.60
$5.69 $5,917.60
2,600 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
40 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
GT 150
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Automotive Connectors
Factory Pack Quantity: 130
Subcategory: Automotive Connectors
Tradename: GT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99