15326667

Aptiv (formerly Delphi)
829-15326667

15326667

Mfr.:

Description:
Automotive Connectors 16 Way M GT 280 Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 928

Stock:

928 Can Dispatch Immediately

Factory Lead Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.33 $3.33
$1.89 $47.25
$1.84 $92.00
$1.48 $148.00
$1.24 $620.00

Product Attribute Attribute Value
Aptiv
Product Category: Automotive Connectors
RoHS:
Connectors
16 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Tin
22 AWG
20 AWG
Black
280
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Current Rating: 25 A
Family: GT
Height: 25.5 mm
Housing Material: Nylon
Length: 43.4 mm
Locking Mechanism: Locking Lance
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: GT
Width: 62.8 mm
Wire Gauge Range: 22 AWG to 20 AWG
Part # Aliases: 15326667-B
Unit Weight: 24 g