211A900007

Aptiv (formerly Delphi)
649-211A900007
211A900007

Mfr.:

Description:
Automotive Connectors LOCKING CAM FOR 90W NEUTRAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 255

Stock:
255
Can Dispatch Immediately
On Order:
3,720
Expected 2026/08/25
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.59 $3.59
$2.13 $53.25
$2.04 $102.00
$1.95 $234.00
$1.74 $1,044.00
$1.37 $1,479.60
$1.30 $3,276.00
$1.28 $6,451.20
$1.26 $12,700.80

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Accessories
Locking Cam
90 Position
Receptacle (Female)
Press Fit
Natural
SICMA
Bulk
Brand: Aptiv (formerly Delphi)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Automotive Connectors
Factory Pack Quantity: 120
Subcategory: Automotive Connectors
Tradename: SICMA
Type: Locking Cam
Part # Aliases: 10739945
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
3926909989
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Sicma Connectors

Aptiv Sicma Connectors feature a comprehensive range of sealed and unsealed connectors and headers, including inline, panel-through, interconnect, miniature, and onboard diagnostic. The mat- or cable-sealed connectors offer IP protection and are ideally suited for harsh applications. Aptiv Sicma Connectors are available in a variety of centerline spacing options and cavity counts (ways) with 0.64mm, 1.5mm, 2.8mm, or mixed cavity configurations. Applications include engine compartments, chassis, dashboards, cockpits, and much more.