33107346

Aptiv (formerly Delphi)
829-33107346
33107346

Mfr.:

Description:
Automotive Connectors CONN ASM 2 M+F H/VOLT MIXED

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 219

Stock:
219 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 219 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.02 $71.02
$41.87 $1,046.75
$17.28 $864.00
$13.25 $1,325.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
2 Position
Male / Female
Cable Mount / Free Hanging
Crimp
Silver
15 AWG
13 AWG
Blue
HV280
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 224
Subcategory: Automotive Connectors
Tradename: Shield-Pack
Wire Gauge Range: 13 AWG to 15 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Shield-Pack™ HV280 Automotive Connection System

Aptiv (formerly Delphi) Shield-Pack™ HV280 High-Power Automotive Connection System is specifically designed for high-voltage applications (up to 40A) used in hybrid and electric vehicles (HEV/EV). This IP67/IP6K9K sealed connection system features two HV power circuits and power terminal isolation for 600V applications. It offers finger-proof/touch-safe protection and a two-stage locking system for its internal high-voltage interlock loop (HVIL). Aptiv Shield-Pack HV280 Automotive Connection System offers IP2XB electrical protection and is available for 2mm2 to 5mm2 power circuits and 0.5mm2 HVIL circuits for HEV/EV system optimization.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures.