33355782

Aptiv (formerly Delphi)
829-33355782
33355782

Mfr.:

Description:
Automotive Connectors 2 way SHIELDPACK HV AK CLASS 4 SI AK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$78.43 $78.43
$17.79 $444.75
$16.62 $797.76
$14.76 $1,416.96
10,032 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Housings
2 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
3 AWG
Orange
HV AK CLASS 4 SI AK
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Socket Contacts
Family: SHIELDPACK
Product Type: Automotive Connectors
Factory Pack Quantity: 48
Subcategory: Automotive Connectors
Tradename: AK
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Images

Technical Resources

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

SHIELDPACK™ AK Series High-Voltage Connectors

Aptiv (formerly Delphi) SHIELDPACK™ AK Series High-Voltage Connectors are a cost-effective solution for the quickly increasing transportation market for electric and hybrid vehicles, fulfilling requirements for industry standards and full compatibility. High temperature and vibration performance are reinforced by the innovative cable strain relief which ensures superior performance and robustness. In addition, the simplified ferrule design makes these products from Aptiv easier to assemble, creating faster processes and higher quality.