35082415

Aptiv (formerly Delphi)
829-35082415
35082415

Mfr.:

Description:
Automotive Connectors LOCK STRAIN RLF FERRULE OUTER SLV

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,365

Stock:
1,365 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1365 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.12 $4.12
$2.42 $60.50
$2.33 $116.50
$2.24 $224.00
$2.01 $1,005.00
$1.95 $1,950.00
$1.74 $5,220.00
$1.67 $8,350.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Accessories
Ferrule
Cable Mount / Free Hanging
RCS890
Application: RCS 800/890 Series Connector
Brand: Aptiv (formerly Delphi)
Product Type: Automotive Connectors
Factory Pack Quantity: 1000
Subcategory: Automotive Connectors
Tradename: RCS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7419809900
USHTS:
8538908180
TARIC:
7419809098
ECCN:
EAR99

Power Conversion Solutions

Aptiv Power Conversion Solutions offers high voltage connection systems designed specifically for the voltage and current needs up to 250A. Power conversion modules include inverters, drive motors/generators, and high current / high voltage battery outputs. Aptiv Power Conversion Solutions are ideal for power electric boxes, e-motors, and DC/DC converters.

Electrification Solutions

Aptiv Electrification Solutions offers one of the most comprehensive portfolios of high-power connection systems. Aptiv connection systems provide unique expertise in architecture optimization and systems integration. Aptiv is pushing the innovations required for multi-voltage architectures. 

HV RCS 890 SW Connectors

Aptiv HV RCS 890 SW Connectors are high-voltage (HV) connectors designed for compact environments. The series features 600VDC maximum voltage and 210A maximum current. Aptiv HV RCS 890 SW Connectors also provide high water protection from its sealed unmated header. These connectors include a slider feature that offers easy assembly and maximum pressure surface in limited-space conditions.

HV RCS 890 Direct Mate 2 Way Connectors

Aptiv HV RCS 890 Direct Mate 2 Way Connectors offer a 200A maximum current, 850VDC voltage, and IP67 sealing class. These connectors feature an unshielded terminal holder within the device, replacing traditional shielded headers and a sealed header in both mated and unmated positions. Direct Mate 2 Way connectors are finger-safe via plastic tips on male pins, providing cable ranges up to 50 mm2. Aptiv HV RCS 890 Direct Mate 2 Way Connectors are ideal for HV batteries, DC/DC converters, and AC/DC inverters.