54200275

Aptiv (formerly Delphi)
649-54200275
54200275

Mfr.:

Description:
Automotive Connectors 2 way Male APEX 2.8 Sealed Dark Brown CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,902

Stock:
1,902 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.83 $3.83
$2.26 $56.50
$2.17 $108.50
$1.24 $124.00
$0.935 $467.50
$0.77 $770.00
$0.748 $1,421.20
$0.733 $4,178.10
$0.725 $8,265.00

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
Connectors
2 Position
5.25 mm (0.207 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
22 AWG
12 AWG
Brown
APEX 2.8
Bulk
Brand: Aptiv (formerly Delphi)
Contact Gender: Without Pin Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: HN
Family: APEX
Housing Material: Polyamide (PA)
Material: Polyamide (PA)
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1900
Subcategory: Automotive Connectors
Tradename: APEX
Wire Gauge Range: 12 AWG to 22 AWG
Part # Aliases: 33500088
Unit Weight: 11.888 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

APEX® Wire Connectors

Aptiv APEX® Wire Connectors are designed for harsh environments, including vibration, extreme temperatures, and moisture. These high-performance connectors are ideal for challenging applications such as automotive, construction, and agriculture. They offer a robust design and reliability. Aptiv APEX Wire Connectors are available in a wide range of pin numbers, mounting styles, contact plating, and much more.