F552000-B

Aptiv
829-F552000-B
F552000-B

Mfr.:

Description:
Automotive Connectors 24WM 1.5/2.8 ERGOMATE CODE A

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Connectors
24 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
22 AWG
12 AWG
Black
Bulk
Brand: Aptiv
Contact Gender: Without Pin Contacts
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Wire Gauge Range: 12 AWG to 22 AWG
Part # Aliases: 33511780
Unit Weight: 49.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.79 $10.79
$6.35 $158.75
$6.11 $305.50
$5.87 $587.00
$5.28 $2,640.00
$5.12 $5,120.00
$4.57 $11,425.00
5,000 Quote