FCDB-1424

Arbor Technology
813-FCDB-1424
FCDB-1424

Mfr.:

Description:
Modules Accessories DisplayPort daughterboard

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 200   Multiples: 200
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$41.01 $8,202.00
600 Quote

Product Attribute Attribute Value Select Attribute
ARBOR Technology
Product Category: Modules Accessories
RoHS:  
Daughter Boards
EmCORE-i55M0, EmETXe-i67M1
Brand: Arbor Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: Display port daughterboard
Dimensions: 50 mm x 30 mm
Product Type: Modules Accessories
Factory Pack Quantity: 200
Subcategory: Embedded Solutions
Part # Aliases: 7712142410010P
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
4A994

FEATURED PRODUCTS
ARBOR TECHNOLOGY