TPX00095

Arduino
782-TPX00095-EU
TPX00095

Mfr.:

Description:
Gateways PRO WisGate Edge EU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$700.96 $10,514.40

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Gateways
RoHS:  
LoRaWAN Gateways
MT7628
2.4 GHz
Ethernet, WiFi
12 V
12 V
- 30 C
+ 85 C
Brand: Arduino
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
IP Rating: IP67
Product Type: Gateways
RAM: 128 MB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: ARDUINO WISGATE EDGE PRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

WisGate Edge Pro Gateways for LoRaWAN®

Arduino WisGate Edge Pro Gateways for LoRaWAN® is an industrial-grade device optimized for commercial IoT deployment. The WisGate Edge Pro Gateways support 16x LoRaWAN channels thanks to a Dual LoRaWAN Concentrator and multi-backhaul connectivity via Ethernet, Wi-Fi®, and Cellular LTE. The design of the enclosure allows internal antennas for LTE, Wi-Fi, and GPS. The WisGate Edge Pro Gateways are powered by OpenWRT, enabling users to easily develop custom applications.